Teledyne RF313-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne RF313-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.