This general purpose relay features a 12V coil with a resistance of 390 ohms and a current of 30.77mA. The relay has a maximum voltage rating of 28V DC and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a power consumption of 450mW. The relay is not radiation hardened and is not RoHS compliant.
Teledyne S114D-12 technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S114 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S114D-12 to view detailed technical specifications.
No datasheet is available for this part.
