
This DPDT relay features a coil current of 20.45mA and a coil voltage of 18V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is designed for surface mount applications and has a throw configuration of DPDT.
Teledyne S114D-18 technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S114D-18 to view detailed technical specifications.
No datasheet is available for this part.