
The S114D-26 relay is a non-latching electromechanical relay with a coil current of 16.99mA and a coil resistance of 1.56kΩ. It operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V DC. The relay is surface mountable and has a power consumption of 450mW. It is not radiation hardened and is not RoHS compliant.
Teledyne S114D-26 technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S114 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S114D-26 to view detailed technical specifications.
No datasheet is available for this part.