
The S134DD-5 relay features a 5V coil voltage with a resistance of 64 ohms and a maximum current of 78.1mA. It has a maximum DC voltage rating of 28V and an AC rating of 115V. The relay is designed for surface mount applications and has a throw configuration of double pole double throw. Operating temperatures range from -55 to 85°C.
Teledyne S134DD-5 technical specifications.
| Coil Current | 78.1mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S134DD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
