Teledyne S172-26/R technical specifications.
| Type | Centigrid Commercial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | Solder |
| Number of Terminals | 8 |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 16.56mA |
| Coil Resistance | 1.6KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | TO-5 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne S172-26/R to view detailed technical specifications.
No datasheet is available for this part.