
DPDT signal relay featuring a 12V DC coil with 30mA coil current and 400 Ohm coil resistance, consuming 360mW. Offers a 1A contact current rating with gold metal contacts and a 28V DC maximum voltage rating. Designed for PCB surface mount with a TO-5 package, this relay operates from -55°C to 85°C and boasts a 0.4pF capacitance.
Teledyne S172D-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 9.53mm |
| Height | 7.11mm |
| Lead Length | 19mm |
| Length | 9.53mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 360mW |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S172D-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
