Teledyne S172D-5 technical specifications.
| Coil Current | 78.12mA |
| Coil Power | 405mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Depth | 9.53mm |
| Height | 7.11mm |
| Length | 9.53mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne S172D-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.