Teledyne S24A12/R technical specifications.
| Max Input Current | 8mA |
| Max Input Voltage | 240V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Teledyne S24A12/R to view detailed technical specifications.
No datasheet is available for this part.