
Solid State Relay 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
Teledyne S24D12 technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Teledyne S24D12 to view detailed technical specifications.
No datasheet is available for this part.