Teledyne S48A25-22 technical specifications.
| Max Input Current | 26mA |
| Max Input Voltage | 80V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S48A25-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.