Teledyne S48A50-22/R technical specifications.
| Approvals | UL |
| Current Rating | 75A |
| Depth | 44.5mm |
| Height | 19.6mm |
| Length | 58.2mm |
| Max Input Current | 26mA |
| Max Input Voltage | 80V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| Termination | Screw |
| Turn-On Delay Time | 24.9ms |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne S48A50-22/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.