Teledyne SD24R50/R technical specifications.
| Input Type | DC |
| Max Input Voltage | 30V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Teledyne SD24R50/R to view detailed technical specifications.
No datasheet is available for this part.