
The Teledyne SH24D25 is a 25A SPST solid state relay with a maximum operating temperature range of -55°C to 80°C. It has a maximum input voltage of 32V DC and a maximum output voltage of 275V AC. The relay is designed for DIN rail or panel mount and has a current rating of 25A. It is CE and cULus approved, but not RoHS compliant.
Teledyne SH24D25 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 25A |
| Input Current | 13mA |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Output Voltage | 275V |
| Mount | Panel, DIN Rail |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 275V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SH24D25 to view detailed technical specifications.
No datasheet is available for this part.