Teledyne SH24D75 technical specifications.
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Output Current | 75A |
| Max Output Voltage | 275V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH24D75 to view detailed technical specifications.
No datasheet is available for this part.