Teledyne SH48A75 technical specifications.
| Max Input Current | 10mA |
| Max Input Voltage | 265V |
| Max Output Current | 75A |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48A75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.