The Teledyne SH48R50 is a solid state relay with a maximum input voltage of 32V and a maximum input current of 13mA. It has a maximum output current of 50A and a maximum output voltage of 510V. The relay is mounted on a DIN rail and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Teledyne SH48R50 technical specifications.
| Input Current | 13mA |
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Output Current | 50A |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48R50 to view detailed technical specifications.
No datasheet is available for this part.