Teledyne SH48R95 technical specifications.
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Output Current | 95A |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48R95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.