
The Teledyne SH60D75 is a solid state relay with a maximum input voltage of 32V and a maximum output current of 75A. It has a SPST throw configuration and is mounted on a DIN rail. The relay is not radiation hardened and is not RoHS compliant. It is packaged in bulk and has a maximum input current of 12mA.
Teledyne SH60D75 technical specifications.
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Max Output Current | 75A |
| Max Output Voltage | 690V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH60D75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
