Teledyne SHP24N50A technical specifications.
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 30V |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SHP24N50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
