
The SRF300-12 is a DPDT electromechanical relay with a TO-5 package and a 12V DC coil voltage rating. It can handle a maximum current of 1A and has a maximum operating temperature range of -55°C to 85°C. The relay is not RoHS compliant and has a coil resistance of 300 ohms and a coil current of 40mA.
Teledyne SRF300-12 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 40mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SRF300 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SRF300-12 to view detailed technical specifications.
No datasheet is available for this part.