
Electromechanical Relay 5VDC 50Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay
Teledyne SRF300-5 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SRF300 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SRF300-5 to view detailed technical specifications.
No datasheet is available for this part.
