Teledyne SSRQT600240D25 technical specifications.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SSRQT600240D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.