Teledyne STH24D50 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STH |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne STH24D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.