The SZD24CCT is a solid state relay with a maximum output voltage of 80V and a maximum output current of 500mA. It has a DC input type and a maximum input current of 20mA. The relay is packaged in a surface mount package and is available in rail/Tube packaging. It is not RoHS compliant.
Teledyne SZD24CCT technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SZD24CCT to view detailed technical specifications.
No datasheet is available for this part.