Dual-output bench power supply offering independent voltage and current control for each channel. Provides adjustable output from 0 to 32V and 0 to 3A per channel, with a total maximum output power of 192W. Ideal for applications requiring precise and stable power delivery for testing and measurement.
Teledyne T3PS23203 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 0 to 32|0 to 32V |
| Maximum Output Current | 0 to 3|0 to 3A |
| Maximum Output Power | 192W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Teledyne T3PS23203 to view detailed technical specifications.
No datasheet is available for this part.