Dual-output bench power supply delivering 0-32V and 0-3A per channel, with a total maximum output power of 192W. This versatile unit provides independent voltage and current control for each of its two outputs, enabling precise power delivery for a wide range of electronic testing and development applications. Its linear and switching capabilities ensure efficient and stable power regulation.
Teledyne T3PS23203P technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 0 to 32|0 to 32V |
| Maximum Output Current | 0 to 3|0 to 3A |
| Maximum Output Power | 192W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Teledyne T3PS23203P to view detailed technical specifications.
No datasheet is available for this part.