The T3RC6000-LF is an AC Rogowski current probe designed for wide-range current measurements up to 6000 Amps. It features a flexible sense coil that allows for non-invasive measurements without circuit modification, providing a high level of peak insulation (10 kV) and low circuit loading. The probe offers extended low-frequency performance down to 0.055 Hz, minimizing droop on low-frequency pulses (typically 0.1%/ms). It is compatible with Teledyne LeCroy and other oscilloscopes via a 1 MOhm BNC input and can be powered by batteries or an external wall-plug adapter.
Teledyne T3RC6000-LF technical specifications.
| Peak Current | 6000A |
| Sensitivity | 1mV/A |
| Low Frequency Bandwidth | 0.055Hz |
| High Frequency Bandwidth | 6.5MHz |
| Peak Insulation Voltage | 10kV |
| Coil Length | 300mm |
| Cable Length | 4m |
| Operating Temperature Range | -20 to +100°C |
| Max Droop | 0.1%/ms |
| Safety | 10kV peak insulation |
Download the complete datasheet for Teledyne T3RC6000-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.