Teledyne TH7804ACX technical specifications.
| Type | CCD |
| Image Size | 1024Pixels |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 14V |
| Typical Operating Supply Voltage | 15V |
Download the complete datasheet for Teledyne TH7804ACX to view detailed technical specifications.
No datasheet is available for this part.