The TS3R2G is a solid state relay from Teledyne with a maximum output voltage of 30V and a maximum output current of 2.5A. It has a through hole mount and is not RoHS compliant. The relay is designed for use with DC input and has a maximum input current of 13mA.
Teledyne TS3R2G technical specifications.
| Input Type | DC |
| Load Current | 2.5A |
| Max Input Current | 13mA |
| Max Output Current | 2.5A |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | TS |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne TS3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
