Teledyne TS8388BMFS9NC1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | CQFP |
| Package Description | Ceramic Quad Flat Package |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.13 |
| Package Width (mm) | 24.13 |
| Package Height (mm) | 2.55(Max) |
| Seated Plane Height (mm) | 3.43(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | K0442 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
Download the complete datasheet for Teledyne TS8388BMFS9NC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.