The Teledyne XV46D30C/R is a 4-pin solid state relay with an AC/DC output. It can handle a maximum input voltage of 12V and an I/O isolation voltage of 4000V. The relay can switch up to 420Vrms and has a maximum input current of 41mA. It can also handle a peak non-repetitive surge current of 240A. The relay has a maximum turn-off time of 20ms and a maximum turn-on time of 12ms. It also features a maximum off-state leakage current of 2000nA. The operating temperature range is from -40°C to 90°C.
Teledyne XV46D30C/R technical specifications.
| Maximum Input Voltage | 12V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 420(RMS)V |
| Maximum Input Current | 41mA |
| Peak Non-Repetitive Surge Current | 240A |
| Maximum Output Current | 0.03(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 12ms |
| Maximum Off-State Leakage Current | 2000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne XV46D30C/R to view detailed technical specifications.
No datasheet is available for this part.