Solid State Relay 41mA 30V DC-IN 0.03A 420V AC-OUT 4-Pin
Teledyne XV46D30K/R technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 420(RMS)V |
| Maximum Input Current | 41mA |
| Peak Non-Repetitive Surge Current | 240A |
| Maximum Output Current | 0.03(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 12ms |
| Maximum Off-State Leakage Current | 2000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne XV46D30K/R to view detailed technical specifications.
No datasheet is available for this part.