Teledyne ZD24CC technical specifications.
| Package/Case | PDIP |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ZD24CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.