Single-channel linear position sensor for precise measurement. Operating temperature range from -55°C to 85°C. Features through-hole mounting for secure integration. Resistive and magnetic sensing technology.
Telefunken Microelectronics TCRT1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telefunken Microelectronics TCRT1000 to view detailed technical specifications.
No datasheet is available for this part.