Telefunken Microelectronics TZMC3V9-GS08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telefunken Microelectronics TZMC3V9-GS08 to view detailed technical specifications.
No datasheet is available for this part.