Telefunken Microelectronics U4076B technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telefunken Microelectronics U4076B to view detailed technical specifications.
No datasheet is available for this part.