Telegartner J01156A0011 technical specifications.
| Package/Case | SMA |
| Color | Gold |
| Impedance | 50R |
| Operating Frequency | 10GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01156A0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.