
Telegesis EAP-E technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis EAP-E to view detailed technical specifications.
No datasheet is available for this part.
