Telegesis is a manufacturer of wireless control products, specializing in Zigbee and Thread-based solutions for smart home and building automation.
TELEGESIS ETRX2-PA ZIGBEE MOD, EM250, MESH, W / PWR AMP
ZIGBEE MOD, EM351, 2.4GHZ, U.FL CONN; MCU Supported Families:-
Telegesis ETRX357 ZigBee Module +8dBm -95dBm UART Serial, WPAN 2.1 3.6V dc 25 x 19 x 3mm 3mm 25mm +85C -40C
Module Zigbee W/pa Lna U.fl
MODULE, ZIGBEE, ETRX351, CHIP ANT - More Details
TELEGESIS ETRX2USB-PA MOD, USB STICK, RS232 TO USB, ETRX2
TELEGESIS EAP-E-PA MODULE, ETRX2-PA, ENET ACCESS POINT
Telegesis ETRX357-HR ZigBee Module +8dBm -95dBm UART Serial, WPAN 2.1 3.6V dc 25 x 19 x 3mm 3mm 25mm +85C
ZigBee® USB stick with ETRX357 Module
Zigbee Usb Stick
250Kbps Module, 2.8V to 3.6V, -40°C to 85°C
ETRX2 2.4GHz 250Kbps Surface Mount Module
MODULE, ROUTER, MESH N/W, ZIGBEE
Zigbee Ethernet Access Point
ZIGBEE TX RX MODULE, 2.4GHZ, RS232/RS484
TELEGESIS ETRX2USB USB Interface, Commissioning Tool when Setting up Networks, RS232, USB, 4.75 V, 5.25 V
MODULE - Supported Devices:ETRX2 ; RoHS Compliant: Yes;
ZigBee 115.2Kbps 8dBm Output Power IP20
ETRX3 Wireless Mesh Networking Module Development Kit
ZIGBEE MOD, SN250, AMR, M2M, 250KBPS; Module Applications:-; MCU Supported Families:-; Wireless Protocol:-; Data Rate:-; Module Interface:-; Supply Voltage Min:-; Supply Voltage Max:-; SVHC:No SVHC (15-Jun-2015); Development Tool Type:Power Amplified Wireless Meshing Module; Kit Contents Descriptive:Power Amplified Module with on-board ceramic antenna; Temperature Max:85°C; Temperature Min:-40°C