Telegesis ETRX2HR technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Height | 3.2mm |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX2HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
