Telegesis ETRX2USB technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX2USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
