Telegesis ETRX357LR technical specifications.
| Package/Case | Module |
| Current - Receiving | 28mA |
| Current - Transmitting | 106mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -105dBm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX357LR to view detailed technical specifications.
No datasheet is available for this part.