Telit ENG3990251870 technical specifications.
| Frequency Band | 850/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT M1/CAT NB2 |
| Antenna Connector Type | SMA |
| SMS Supported | No |
| Voice Supported | Yes |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.1V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit ENG3990251870 to view detailed technical specifications.
No datasheet is available for this part.