Telit GE863QUD723-004 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Telit GE863QUD723-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.