Telit GE910Q3D611T001 technical specifications.
| Frequency Band | 850/900/1800/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Output Power | 1|2W |
| Protocols Supported | TCP/IP/UDP/SMTP/ICMP/FTP |
| Solutions | AMR |
| Interface | UART |
| Max Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.1VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit GE910Q3D611T001 to view detailed technical specifications.
No datasheet is available for this part.