Telit HE910NAD206T701 technical specifications.
| Frequency Band | 800/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | EDGE/GPRS/GSM/HSPA+ |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Output Power | 1|2W |
| Protocols Supported | FTP/TCP/IP/UDP |
| Interface | UART |
| Max Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit HE910NAD206T701 to view detailed technical specifications.
No datasheet is available for this part.