The Telit J-F2-B3E9-DY is an industrial quad terminal GPS receiver module with a nominal supply voltage of 1.8V. It operates within a temperature range of -40 to 85 degrees Celsius. The module has 32 terminals and is packaged in a S-XQCC-N32 package type. It is designed for use in industrial applications.
Telit J-F2-B3E9-DY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telit J-F2-B3E9-DY to view detailed technical specifications.
No datasheet is available for this part.