Telit J-F2-C0G0-DY technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.75V |
| Max Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 32 |
| Package/Case | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit J-F2-C0G0-DY to view detailed technical specifications.
No datasheet is available for this part.