Telit J-F2-C1F4-DR technical specifications.
| Typical Noise Figure | 4dB |
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.75V |
| Max Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 32 |
| Package/Case | LGA |
Download the complete datasheet for Telit J-F2-C1F4-DR to view detailed technical specifications.
No datasheet is available for this part.